Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GSM120B12-R7B

AC/DC Power Supply, External Plug In, 1 Output, 102 W, 12 V, 8.5 A, 4 Way DIN
$ 45.4
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GSM120B12-R7B.

Farnell

Datasheet5 pages3 years ago
Datasheet3 pages10 years ago

Electro Sonic

Component Distributors Inc.

Future Electronics

Jameco (USA)

Inventory History

3 month trend:
-3.85%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2021-09-15
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TDK-LambdaDTM65PW050C
AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, OUTPUT 5V 8A, 40W, DTM65-D SERIES
XP PowerAHM100PS12
AC/DC Power Supply, ITE & Medical, 1 Output, 100 W, 12 VDC, 8.33 A

Descriptions

Descriptions of Mean Well GSM120B12-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 102 W, 12 V, 8.5 A, 4 Way DIN
GSM Series 102 W Single Output 12 V AC/DC Desktop Single Output Medical Adapter
GSM120B12-R7B MEAN WELL AC-DC 12 Volt 8.5 Amp 102 Watt Power Supply +More!
AC-DC MEDICAL POWER SUPPLY, DESKTOP, 12V, 8.5A, 100-264V, 102W, PFC, GSM SERIES
12Vdc 8.5A; 16AWG/100cm,DIN 4PIN 12V Medical Power Supply Desk Top, Class II 2xMOPP
AC-DC REGULATED POWER SUPPLY, 1 Output, 102W, Hybrid
AC to DC Switching Medical Desktop Power Adapter Single Output 12 Volts 8.5 Amps 102 Watts
ADAPTOR, MEDICAL, AC-DC, 12V, 8.5A; No. of Outputs: 1 Output; Output Power Max: 102W; Output Voltage - Output 1: 12V; Output Current - Output 1: 8.5A; Output Voltage - Output 2: -; Output Current - Output 2: -; Output Connecto
PLC relay, consisting of base terminal block PLC-BSC.../21 with screw connection and pluggable miniature relay with power contact, for assembly on DIN rail NS 35/7.5, 2 PDT, input voltage 230 V AC / 220 V DC
Outputs = 1 / Output Voltage V = 12 / Output Current A = 8.5 / Output Type = Fixed / Rated Power W = 102 / Input Voltage Min. V = 80 / Input Voltage Max. V = 264 / Input / Output Power Type = AC / DC / Input Connection Type = IEC 60320 C8 / Output Connection Type = 4-Pin Plug / Polarity = + Centre / Cable Length m = 1 / Efficiency % = 88 / Ripple & Noise (V) mV = 100 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 167 / Width mm = 67 / Height mm = 35

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GSM120B12R7B