TDK-Lambda DTM65PW050C

Ac-dc Power Supply, 90264V, Medical Adapter, Output 5V 8A, 40W, DTM65-D Series
$ 66.7
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TDK-Lambda DTM65PW050C.

IHS

Datasheet2 pages16 years ago

Newark

Sager Power Systems

Arrow Electronics

Factory Futures

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-08-06
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2019-11-29
LTD Date2020-04-30

Related Parts

TDK-LambdaDT62PW050D
Ac-Dc, Adapter, Input 115-230Vac, Output 5V 8A, 40W Rohs Compliant: Yes
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
AC-DC Regulated Power Supply Module, 1 Output, 12W, Hybrid
Triad MagneticsWSU050-1500
Power Supply; AC-DC; 5V; 1.5A; 90-264V In; Enclosed; Wall Plug; 7.5W; WSU050 Series
Triad MagneticsWSU050-2000-R
POWER SUPPLY, AC-DC,5V,2A,90-264VIN, ENCLOSED, WALL PLUG, EXTERNAL,10W, WSU050 SERIES

Descriptions

Descriptions of TDK-Lambda DTM65PW050C provided by its distributors.

AC-DC POWER SUPPLY, 90264V, MEDICAL ADAPTER, OUTPUT 5V 8A, 40W, DTM65-D SERIES
AC-DC,MEDICAL ADAPTER,INPUT 115-230VAC,OUTPUT 5V 8A,40W
AC-DC Regulated Power Supply Module, 1 Output, 40W
AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W; AC-DC CONV, EXTERNAL PLUG IN, 1 O/P, 40W, 8A, 5V; Power Supply Output Type:Fixed; Input Voltage VAC:90V to 264V; No. of Outputs:1; Output Voltage Nom.:5V; Output Current Max:8A; Output Power Max:40W; Input Voltage:90VAC to 264VAC
Adaptor, Ac-Dc, Medical, 5V, 8A; Power Supply Approvals:medical; No. Of Outputs:1 Output; Output Power Max:40W; Output Voltage - Output 1:5V; Output Current - Output 1:8A; Output Voltage - Output 2:-; Output Current - Output 2:- Rohs Compliant: Yes

Manufacturer Aliases

TDK-Lambda has several brands around the world that distributors may use as alternate names. TDK-Lambda may also be known as the following names:

  • TDK-Lambda Americas Inc
  • TDK-LAMBDA CORPORATION
  • TDK-Lambda Inc
  • TDK-LAMBDA CORP
  • TDK-Lambda Americas
  • TDK-LAMBDA ELECTRONICS
  • TDK Lambda High power
  • LAMBDA ELECTRONICS
  • TDK-LAM
  • LAMBDA SEMICONDUCTORS
  • TDK POWER SUPPL
  • TDK-LAMB
  • LAMBDA ADVANCED ANALOG INC
  • TDK-LAMBDA AMERICAS INC [CHP]
  • TDK (Lambada Americas Inc)
  • TDK-LAMBDA AMERICAS HIGH POWER DIVI
  • DENSEI LAMBDA
  • TDK-LAMBDA AMER
  • TDK LAMDA
  • TDK / TDK-Lambda
  • Lambda Electronics - TDK Lambda
  • TDK / Lambda Power
  • Lambda/TDK
  • TDK-LAMDA CORPORATION
  • MIJO TECHNOLOGY

Part Number Aliases

This part may be known by these alternate part numbers:

  • DTM-65PW-050-C