Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well GC220A24-R7B

AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 27.2 V, 8 A, 4 Way DIN
$ 63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well GC220A24-R7B.

Master Electronics

Datasheet3 pages9 years ago

Electro Sonic

Telerex Europe

Component Distributors Inc.

Jameco (USA)

Inventory History

3 month trend:
+21.82%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Mean WellGC120A24-R7B
2 Stage Single Output Battery Charger 120 Watt 27.2V 4420mA with 4-Pin DIN Connector
Mean WellAPV-12-24
Enclosed Switching LED Driver Power Supply 24 Volts 0.5 Amps 12 Watts Constant Voltage
Mean WellLPC-20-700
LED Driver (CC) 20W 700mA Linear (9-30Vdc) 90-264Vac Non-PFC Non-Dimming IP67 Plastic Enclosure
Murata Power SolutionsNME0524SC
Module DC-DC 5VIN 1-OUT 24V 0.042A 1W 4-Pin SIP Module Tube

Descriptions

Descriptions of Mean Well GC220A24-R7B provided by its distributors.

AC/DC Power Supply, External Plug In, 1 Output, 217.6 W, 27.2 V, 8 A, 4 Way DIN
GC220A24-R7B MEAN WELL AC-DC 27.2 Volt 8 Amp 218 Watt Power Supply +More!
27.2V8A; 16AWG/100cm,DIN 4PIN; Charger; AC/DC; Charger; External Power
AC-DC Power Factor Correction Module, 1 Output, 217.6W, Hybrid
BATTERY CHARGER, AC-DC, DESKTOP, 220W, 27.2V@8A, 40-125AH,90-264V IN; 4 PIN DI
Battery Chargers 217.6W 27.2V 8A Battery Charger
Charger Switching Table Top 218W 27.2VDC@8A 4-Pin DIN
AC/DC 217.6W 27.2V PFC Desktop
AC-DC External - Charger Adaptor
Output Voltage V = 27 / Output Current A = 8 / Number of Charging Stages = 2 / Input Voltage Max. V = 264 / Input Voltage Min. - AC V = 90 / Input Voltage Min. - DC V = 127 / Input Connection Type = IEC 60320 C14 / Output Connection Type = 4-Pin Plug / Capacity Min. Ah = 40 / Capacity Max. Ah = 125 / Chargeable Cells = Lead-Acid / Chargeable Cells = Li-Ion

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • GC220A24R7B