Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Mean Well EPP-100-48

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 48V 2.1A 100.8W
$ 34.745
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well EPP-100-48.

IHS

Datasheet2 pages4 years ago

JRH Electronics

Farnell

Peak to Peak Power

Sager Electronics

Inventory History

3 month trend:
-50.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-06-22
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Mean WellPS-65-48
PS Series 64.8 W Single Output 48 V AC/DC Fixed Frequency Switching Power Supply
Mean WellRSP-75-48
AC to DC Switching Power Supply Single Output with PFC Function 48 Volts 1.6 Amps 76.8 Watts
Mean WellMSP-100-48
Power supply; module; medical; 105.6W; 48V; 2.2A; 85-264VAC; 120-370VDC
TDK-LambdaZPSA60-36
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid

Descriptions

Descriptions of Mean Well EPP-100-48 provided by its distributors.

AC to DC Switching LED Open Frame Power Supply Single Output with PFC Function 48V 2.1A 100.8W
AC-DC Power Factor Correction Module, 1 Output, 76.8W, Hybrid
Switching Power Supplies 76.8W 48V 1.6A 100W w/forced air
POWER SUPPLY, AC-DC,48V,2.1A,90-264V IN, OPEN FRAME, PANEL MOUNT,101W, EPP SERIES
EPP-100-48 MEAN WELL AC-DC 48 Volt 2.1 Amp 101 Watt Power Supply +More!
48Vdc 2.1A 48Vdc AC/DC Power Supply Single Output, 4"x2", PFC 48V 2.1A
77W(101W Forced Air) 90V AC, 127V DC, 264V AC, 370V DC 1% 1.6A 48V Base Mount 101.6mm × 50.8mm × 29mm
SPS Open Frame 100,8W 48V/2,1A
AC/DC Power Supply Single-OUT 48V 1.6A 76.8W 8-Pin
Power Supply, Ac-Dc, 48V, 1.6A; No. Of Outputs:1 Output; Power Rating (Covection Cooling):75W; Power Rating (Forced Cooling):100W @ 20Cfm; Input Voltage Vac:90V Ac To 264V Ac; Power Supply Output Type:Adjustable, Fixed; Output Rohs Compliant: Yes |Mean Well EPP-100-48
Outputs = 1 / Output Voltage 1 V = 48 / Output Voltage Nominal 1 V = 48 / Output Current 1 A = 1.6 / Output Type = Adjustable / Rated Power W = 76.8 / Input Voltage Min. V = 90 / Input Voltage Nominal = 100 ... 240 VAC / Input Voltage Nominal = 120 ... 370 VDC / Input Voltage Max. V = 264 / Efficiency % = 92.5 / MTBF h = 249600 / Termination Type = Pin Connector / Ripple & Noise (V) mV = 300 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 70 / Length mm = 101.6 / Width mm = 50.8 / Height mm = 29 / Warranty = 3 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • EPP100-48