Mean Well CLG-150-36

LED Driver Enclosed Switchng Power Supply PFC 36 Volts 4.2 Amps 151.2 Watts
$ 163.44
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well CLG-150-36.

IHS

Datasheet5 pages7 years ago

Mean Well

Electro Sonic

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-09-09
Lifecycle StatusObsolete (Last Updated: 10 months ago)

Related Parts

TDK-LambdaLS25-36
Switching Power Supplies 27W 36V 0.75A AC-DC 115-230VAC
TDK-LambdaLS35-36
POWER SUPPLY, AC-DC,36V,1A,86-264V IN, ENCLOSED, PNL MNT, PFC, EMBEDDED,36W, LS SERIES
TDK-LambdaLS35-12
TDK-Lambda 35WSwitch Mode Power Supply, 12V DC output voltage 3Aoutput_current, 1Output point
Switch Mode Power Supply Switcher Design Mode 50W 24VDC Nominal Output DIN Rail Mounting
Power Supply; AC-DC; 12V; 1.3A; 80-370V In; Open Frame; DIN; Commercial; 16W; S8JX Series
Power Supply;AC-DC;5V;7A;80-370V In;Enclosed;DIN Rail;Commercial;35W;S8JX Series

Descriptions

Descriptions of Mean Well CLG-150-36 provided by its distributors.

LED Driver Enclosed Switchng Power Supply PFC 36 Volts 4.2 Amps 151.2 Watts
LED Driver (CC, CV) 150W 4.2A Linear (27-36Vdc) 90-295Vac PFC Non-Dimming IP67 Metal Enclosure
150 W Single Output 4.2 A 36Short Circuit Protection AC/DC Switch Power Supply
AC-DC Power Factor Correction Module, 1 Output, 151.2W, Hybrid
POWER SUPPLY, AC-DC,36V,4.2A,100-295V IN, SEALED, PFC, LED DRIVER, CLG-150 SERIES
LED Power Supplies 151.2W 36V 4.2A IP67 RATED
O/P +36V4.2A; Led power; AC/DC; Enclosed Type
LED DRVR Module 1-CH IP67 36V 4.2A
LED Driver|150 Watt|36 Volt|Voltage and current mode
AC/DC LED Power Supply 151.2W Single 5-Pin
Mean Well CLG-150-36 Const. Voltage Power Supply with Const. Current Mode, Uout: 36V, Iout: 0-4.2A, 151.2W, PFC, IP67, RoHS
AC DC Converter 295V(AC) 91% No Dimming 151W 4.2A 1 Ch 27V 90V(AC) 27V~36V Bracket Mount 198.2mm × 68mm × 38.8mm
LED DRVR CC/CV AC/DC 27-36V 4.2A

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV