Mean Well AD-155C

AC to DC Power Supply Dual Output 54 Volt 53.5 Volt 2.7 Amp 0.5 Amp 156.5 Watt
$ 62.3
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Mean Well AD-155C.

IHS

Datasheet2 pages4 years ago

Electro Sonic

TME

RS (Formerly Allied Electronics)

iiiC

Inventory History

3 month trend:
-27.02%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-01-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mean WellPSC-60A
AC to DC Power Supply Open Frame Dual Output 13.8 Volt 13.8 Volt 4.3 Amp 59.34 Watt
Mean WellRPD-75A
AC to DC Power Supply Open Frame Dual Output 5 Volt 12 Volt 9.5 Amp 4 Amp 71 Watt
Mean WellAD-155A
Power buffer supply; module; 151.55W; 13.8V; 10.5A; 88-264VAC; 124-370VDC
Murata Power SolutionsNTA0509MC
Module DC-DC 5VIN 2-OUT 9V/-9V 0.055A/-0.055A 1W 10-Pin SMD Tube
Murata Power SolutionsNTV0505MC
Module DC-DC 5VIN 2-OUT -5V/5V -0.1A/0.1A 1W 10-Pin SMD Module Tube
Murata Power SolutionsNTA0512MC
Module DC-DC 5VIN 2-OUT 12V/-12V 0.042A/-0.042A 1W 10-Pin SMD Tube

Descriptions

Descriptions of Mean Well AD-155C provided by its distributors.

AC to DC Power Supply Dual Output 54 Volt 53.5 Volt 2.7 Amp 0.5 Amp 156.5 Watt
54Vdc 2.7A 53.5Vdc 0.2A 54Vdc Power Supply Battery Charger (UPS) Function Security Purpose
3-way signal conditioner with plug-in connection technology for the electrical isolation of analog signals. Input signal: 0(4) mA ... 20 mA, output signal: 0(4) mA ... 20 mA, push-in connection technology.
Outputs = 2 / Output Voltage 1 V = 54 / Output Voltage Nominal 1 V = 54 / Output Current 1 A = 2.7 / Output Voltage 2 V = 53.5 / Output Voltage Nominal 2 V = 53.5 / Output Current 2 mA = 200 / Output Type = Adjustable / Rated Power W = 156.5 / Input Voltage Min. VAC = 88 / Input Voltage Nominal = 120 ... 230 VAC / Input Voltage Max. VAC = 264 / Termination Type = Screw Terminal / Efficiency % = 84 / MTBF h = 2299000 / Ripple & Noise (V) mV = 240 / Operating Temperature Min. °C = -10 / Operating Temperature Max. °C = 60 / Length mm = 199 / Width mm = 110 / Height mm = 50 / Warranty = 2 Years

Manufacturer Aliases

Mean Well has several brands around the world that distributors may use as alternate names. Mean Well may also be known as the following names:

  • MEAN WELL USA Inc
  • Mean Well Enterprises
  • MEAN WELL Enterprises Co Ltd
  • MEAN WELL USA
  • MEA
  • MW(MEAN WELL Enterprises)
  • MEANW
  • FRANMARK
  • MEAN WELL POWER SUPPLIES
  • Mean Well Electronic Co Ltd
  • MW (MEAN WELL)
  • M+R MULTITRONIK GMBH
  • MEAN WELL EUROPE BV

Part Number Aliases

This part may be known by these alternate part numbers:

  • AD155C