Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCM Electronics 21-19050

Building Block Mini Breadboard - Black -
$ 0.898
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics 21-19050.

Farnell

Datasheet1 page12 years ago

Inventory History

3 month trend:
Restocked

Related Parts

MCM Electronics21-19006
Building Block Mini Breadboard - Yellow
MCM Electronics21-18998
Building Block Mini Breadboard - Red - 2
MCM Electronics21-19004
Building Block Mini Breadboard - White -
MCM Electronics21-18964
Mini White Interlocking Breadboard with

Descriptions

Descriptions of MCM Electronics 21-19050 provided by its distributors.

Building Block Mini Breadboard - Black -
BREADBOARD, 20 X 30 MM; Board Type: Breadboard; Board Material: -; Hole Diameter: 1mm; External Height: 20mm; External Width: 30mm; Board Thickness: -; SVHC: No SVHC (15-Jan-2018)
Building Block Mini Breadboard - Black - 55 Point; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:-; External Width:-; Board Thickness:2.38Mm Rohs Compliant: No |Mcm 21-19050

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21-19050.