Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCM Electronics 21-18998

Building Block Mini Breadboard - Red - 2
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 21-18998. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for MCM Electronics 21-18998.

element14 APAC

Datasheet1 page12 years ago

Related Parts

MCM Electronics21-19006
Building Block Mini Breadboard - Yellow
MCM Electronics21-19004
Building Block Mini Breadboard - White -
MCM Electronics21-19050
Building Block Mini Breadboard - Black -

Descriptions

Descriptions of MCM Electronics 21-18998 provided by its distributors.

Building Block Mini Breadboard - Red - 2
BREADBOARD, 20 X 15 MM; Board Type: Breadboard; Board Material: -; Hole Diameter: 1mm; External Height: 20mm; External Width: 15mm; Board Thickness: -; SVHC: No SVHC (15-Jan-2018)
Building Block Mini Breadboard - Red - 25 Point; Board Type:Prototype Board; Board Material:Epoxy Glass Composite; Hole Diameter:-; External Height:-; External Width:-; Board Thickness:2.38Mm Rohs Compliant: No |Mcm 21-18998

Manufacturer Aliases

MCM Electronics has several brands around the world that distributors may use as alternate names. MCM Electronics may also be known as the following names:

  • MCM
  • MCM CUSTOM AUDIO
  • MCM DISTRIBUTED BY MCM
  • MCM AUDIO SELECT
  • DISTRIBUTED BY MCM
  • MCM Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • 21-18998.