MCC SK15-LTP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA
$ 0.097
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC SK15-LTP.

IHS

Datasheet5 pages7 years ago

TME

Inventory History

3 month trend:
+2.10%

CAD Models

Download MCC SK15-LTP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.097
$ 0.177
$ 0.177
Stock
35,597
696,461
696,461
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
-
SMB
SMB
Forward Voltage
700 mV
700 mV
700 mV
Reverse Voltage (DC)
50 V
-
-
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
-
75 ns
75 ns

Supply Chain

Lifecycle StatusNRND (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 60V V(RRM), Silicon, DO-214AC
Diodes Inc.SBR3U60P1-7
Rectifier Diode Super Barrier Rectifier 60V 3A 2-Pin PowerDI 123 T/R
Rectifier Diode, Schottky, 1 Phase, 1 Element, 3A, 60V V(RRM), Silicon, DO-220AA
Rectifier Diode, Schottky, 1 Phase, 1 Element, 5A, 60V V(RRM), Silicon, DO-214AB

Descriptions

Descriptions of MCC SK15-LTP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 50V V(RRM), Silicon, DO-214AA
Discrete Diode, 50V, 30A, 500μA, 1A, DO-214-AA, SMD, 2.44mm H
1A Schottky Rectifier / 13" Reel
DIODE SCHOTT 50V 1A DO214AA HSMB

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • SK15LTP