Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC MUR160-TP

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC MUR160-TP.

IHS

Datasheet4 pages24 years ago

CAD Models

Download MCC MUR160-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.072
$ 0.072
Stock
26,593
1,522,420
1,522,420
Authorized Distributors
0
6
6
Mount
Through Hole
Through Hole
Through Hole
Case/Package
DO-41-2
-
-
Forward Voltage
1.35 V
1 V
1 V
Reverse Voltage (DC)
-
600 V
600 V
Average Rectified Current
1 A
1 A
1 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
60 ns
2 µs
2 µs

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-05-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2017-11-28
LTD Date2017-11-28

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 1A, 80V V(RRM), Silicon, DO-41

Descriptions

Descriptions of MCC MUR160-TP provided by its distributors.

Rectifier Diode, 1 Phase, 1 Element, 1A, 600V V(RRM), Silicon, DO-41
Diode Switching 600V 1A 2-Pin DO-41 T/R
1A SUPER FAST RECOVERY RECTIFIER / 13" REEL
DIODE GEN PURP 600V 1A DO41

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi

Part Number Aliases

This part may be known by these alternate part numbers:

  • MUR160 TP
  • MUR160TP