Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MCC BCX55-16-TP

Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 500 mW Surface Mount SOT-89
$ 0.111
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BCX55-16-TP.

TME

Datasheet3 pages18 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.111
$ 0.131
Stock
29,446
1,696,055
Authorized Distributors
2
6
Mount
-
Surface Mount
Case/Package
SOT-89
SOT-89
Polarity
NPN
NPN
Collector Emitter Breakdown Voltage
60 V
60 V
Max Collector Current
1 A
1 A
Transition Frequency
130 MHz
150 MHz
Collector Emitter Saturation Voltage
-
500 mV
hFE Min
100
100
Power Dissipation
-
1 W

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2006-05-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of MCC BCX55-16-TP provided by its distributors.

Bipolar (BJT) Transistor NPN 60 V 1 A 130MHz 500 mW Surface Mount SOT-89
Small Signal Bipolar Transistor, 1A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon
Trans GP BJT NPN 60V 1A 500mW 4-Pin(3+Tab) SOT-89 T/R
NPN 500mW 5V 100nA 60V 60V 1A SOT-89 1.6mm

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi