MCC BAT720-TP

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
$ 0.042
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT720-TP.

Future Electronics

Datasheet3 pages18 years ago

Inventory History

3 month trend:
+1767%

Alternate Parts

Price @ 1000
$ 0.042
$ 0.118
$ 0.118
Stock
56,755
1,896,659
1,896,659
Authorized Distributors
3
5
5
Mount
-
Surface Mount
Surface Mount
Case/Package
-
SOT-23
SOT-23
Forward Voltage
550 mV
550 mV
550 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
-
500 mA
500 mA
Max Reverse Leakage Current
-
100 µA
100 µA
Reverse Recovery Time
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of MCC BAT720-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 0.5A, 40V V(RRM), Silicon
Rectifier Diode Schottky 40V 0.5A 3-Pin SOT-23 T/R
BAT720 Series 40 V 0.5 A Single Surface Mount Schottky Diode - SOT-23
SMALL SIGNAL SCHOTTKY DIODE, 40V/SOT-23;

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi