MCC BAT54BRW-TP

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
$ 0.136
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC BAT54BRW-TP.

HQonline

Datasheet3 pages18 years ago

Future Electronics

TME

DigiKey

Mouser

Inventory History

3 month trend:
+189%

CAD Models

Download MCC BAT54BRW-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.136
$ 0.342
Stock
509,569
1,942,948
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
SOT-363
SOT-363
Forward Voltage
1 V
240 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
200 mA
200 mA
Max Reverse Leakage Current
2 µA
-
Reverse Recovery Time
5 ns
5 ns

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2006-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

BAT54TW Series 30 V 200 mA 200 mW SMT Schottky Barrier Diode - SOT-363
Rectifier Diode, Schottky, 1 Phase, 3 Element, 0.2A, 40V V(RRM), Silicon
Diodes Inc.BAV99DW-7-F
BAV99DW Series 2 A 75 V 200 mW Surface Mount Switching Diode Array - SOT-363
Diodes Inc.MMBD4448HSDW-7-F
Diode Array 2 Pair Series Connection Standard 80V 250mA Surface Mount 6-TSSOP, SC-88, SOT-363
Diodes Inc.MMBD4448DW-7-F
MMBD4448DW Series 0.5 A 75 V 200 mW Switching Diode Surface Mount - SOT-363
Rectifier Diode, 1 Phase, 4 Element, 0.15A, 75V V(RRM), Silicon

Descriptions

Descriptions of MCC BAT54BRW-TP provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 4 Element, 0.2A, 30V V(RRM), Silicon
DIODE ARRAY SCHOTTKY 30V SOT363 / Diode Small Signal Schottky 30V 0.2A 6-Pin SOT-363 T/R
30V 600mA 5ns 2μA 200μA doubledoubleseries SOT-363 SMD mount 2.2mm*1.35mm*1.1mm
BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode - SOT-363
Small Signal Schottky Diode/30V, Sot-363 Rohs Compliant: Yes |Micro Commercial Components BAT54BRW-TP
30V 2 pairs in series 1V@100mA 200mA SOT-363-6 Schottky Diodes ROHS
DIODE ARR SCHOT 30V 200MA SOT363

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi