MCC 3SMAJ5923B-TP

Zener Diode, 8.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC
$ 0.173
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MCC 3SMAJ5923B-TP.

Farnell

Datasheet4 pages19 years ago

Newark

TME

Future Electronics

Inventory History

3 month trend:
+256%

CAD Models

Download MCC 3SMAJ5923B-TP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China, Vietnam
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2007-03-16
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Diodes Inc.1SMB5923B-13
1SMB5923B Series 550 mW 8.2 V 200 mA Surface Mount Zener Diode - DO-214AA (SMB)
Diodes Inc.1SMB5925B-13
1SMB5925B Series 3 W 10 V 200 mA Surface Mount Power Zener Diode - SMB
Diodes Inc.SMAZ8V2-13-F
SMAZ Series 1 W 8.2 V 200 mA Surface Mount Zener Diode - DO-214AC
Zener Diode Single 7.5V 5% 3Ohm 3000mW Automotive 2-Pin SMB T/R / DIODE ZENER 7.5V 3W SMB
3.2 Watt Plastic Surface Mount POWERMITE Package | DIODE ZENER 9.1V 3.2W POWERMITE
Diode Zener Single 10V 6% 3W Automotive 2-Pin SMA T/R

Descriptions

Descriptions of MCC 3SMAJ5923B-TP provided by its distributors.

Zener Diode, 8.2V V(Z), 5%, 3W, Silicon, Unidirectional, DO-214AC
Discrete Diode SMA(DO-214AC) SMD 8.2V 3.5Ω 3W ±5% 5μA 4.6mm × 2.92mm × 2.44mm
Zener Diode Single 8.2V 5% 3.5Ohm 3000mW 2-Pin SMA T/R
ZENER DIODE, 3W, 8.2V, DO-214AC; Zener Voltage Nom:8.2V; Power Dissipation:3W; Diode Case Style:DO-214AC (SMA); No. of Pins:2Pins; Operating Temperature Max:150°C; Diode Mounting:Surface Mount; Product Range:3SMAJ Series RoHS Compliant: Yes

Manufacturer Aliases

MCC has several brands around the world that distributors may use as alternate names. MCC may also be known as the following names:

  • MICRO COMMERCIAL COMPONENTS
  • Micro Commercial Co
  • MICRO COMMERCIAL COM
  • Micro Commercial Components (MCC)
  • MCC(Micro Commercial Components)
  • MICRO COMMERCIAL COMP
  • MICRO COMMERCIAL COMPONENTS CORP
  • MCCSEMI
  • Micro Commercial Componen
  • MICRO COMMERICIAL COMPONENTS
  • MCC LABELS
  • Micro Comm Co
  • MCC MICRO
  • MICRO
  • MCC MICRO COMMERCIAL COMP
  • MCC Semiconductor
  • MCC Semi