MaxLinear XRP7725EVB-DEMO2KITA

XRP7725 Evaluation Board Kit With Power Board, Interposer, And Arduino
$ 87.66
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XRP7725EVB-DEMO2KITA.

Newark

Datasheet34 pages12 years ago

RS (Formerly Allied Electronics)

Related Parts

ATWILCxx Series 5.5 V 72.2 Mbps 2.4 GHz IEEE 802.11 b/g/n Link Controller Module
Wi-Fi Modules, SPI, SDIO, UART, 2.412-2.472 MHz, 18.5 dBm (802.11b 11Mbps), MODULE-37, RoHS
Ultra Low Power BLE 4.1 Module Class II 2.3V to 3.6V 40-Pin SMD Module
STMicroelectronicsSTEVAL-MKI159V1
LSM9DS1 iNEMO3 Axis Sensor Adapter Evaluation Board for Standard DIL24 Socket
NXP SemiconductorsPN5120A0HN1/C1,151
PN512 Series 3.6 V 13.56 MHz Surface Mount Transmission Module - HVQFN - 32
NXP SemiconductorsSE97BTP,547
SE97B Series 3.3 V 400 uA DDR Memory Module Temperature Sensor SMT - HWSON-8

Descriptions

Descriptions of MaxLinear XRP7725EVB-DEMO2KITA provided by its distributors.

XRP7725 EVALUATION BOARD KIT WITH POWER BOARD, INTERPOSER, AND ARDUINO
EVAL BOARD FOR XRP7725ILB-F PWM/PFM
EVALUATION BOARD, PROGRAMMABLE PMU; Silicon Manufacturer:Exar; Silicon Core Number:XRP7725; Kit Application Type:Power Management - Voltage Regulator; Application Sub Type:Power Management Unit; Kit Contents:Eval Board XRP7725, Power Architect Software, XRP77XXEVB-XCM USB-I2C Module & Interposer Board; Product Range:-; Automotive Qualification Standard:-; Features:Quad Channel Buck Controller, Instantaneous Current Monitoring, SMBus Compliant-I2C Interface

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XRP7725EVB-DEMO-2-KITA