Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR88C681J-F

EXAR XR88C681J-F UART Interface, 2, 1 Mbps, 4.75 V, 5.25 V, LCC, 44 Pins
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR88C681J-F.

IHS

Datasheet103 pages20 years ago

SHENGYU ELECTRONICS

Future Electronics

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1986-10-01
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2024-06-14
LTD Date2025-06-14

Related Parts

Texas InstrumentsTL16C450FN
Tube EAR99 0.03125MBps Nickel/Palladium/Gold (Ni/Pd/Au) interface UART 10mA 0C 16.59mm 3.072MHz
CPLD ATF1500 Family 750 Gates 32 Macro Cells 125MHz 5V 44-Pin PLCC Tube
CPLD ATF1504AS Family 1.5K Gates 64 Macro Cells 125MHz 5V 44-Pin PLCC
Texas InstrumentsTP3094V/NOPB
Tube e3 Not For New Designs Matte Tin (Sn) codec 36dB 4.75V 2.386605g 0.05mA
Texas InstrumentsTL16C450FNR
256Kbps yes yes 10mA 1,UART 4.75V 5.25V PLCC-44 SMD mount,glue mount 16.59mm*16.59mm*4.06mm
NXP SemiconductorsSCC2681AC1A44
5V DUAL CHANNEL UART (DUART) WITH 4-BYTE FIFOS<AZ

Descriptions

Descriptions of MaxLinear XR88C681J-F provided by its distributors.

EXAR XR88C681J-F UART Interface, 2, 1 Mbps, 4.75 V, 5.25 V, LCC, 44 Pins
XR88C681 Series 5 V 1 Mbps Surface Mount CMOS Dual Channel UART - PLCC-44
IC UART CMOS DUAL 44PLCC / Two Full Duplex, Independent Channels
UART Interface IC 0.5V-2V UART temp -45 to 85C
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 400ns 5.25V 1Mbps 16.66mm
UART 2-CH 1Byte FIFO 5V 44-Pin PLCC
Dual Uart, 1Mbps, 5.25V, 44-Plcc
Serial I/O Controller, 2 Channel(s), 0.125MBps, CMOS, PQCC44
IC, UART, DUAL, CMOS, 44PLCC; No. of Channels:2 Channel; Data Rate:1Mbps; Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; Interface Case Style:LCC; No. of Pins:44Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Packaging:Each; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:To Be Advised; MSL:-; No. of Channels:2Channels; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:4.75V to 5.25V; Termination Type:Surface Mount Device

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar