MaxLinear XR3160EIUTR-F

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 20 Pins, SSOP
$ 8.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR3160EIUTR-F.

IHS

Datasheet23 pages26 years ago

Augswan

Inventory History

3 month trend:
-6.19%

Alternate Parts

Price @ 1000
$ 8.045
$ 6.824
Stock
180,390
93,241
Authorized Distributors
3
4
Case/Package
SSOP
SSOP
Number of Pins
20
20
Logic Function
-
-
Interface
-
RS-232, RS-422, RS-485
Number of Drivers
-
2
Number of Receivers
2
2
Data Rate
20 Mbps
20 Mbps
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-02
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of MaxLinear XR3160EIUTR-F provided by its distributors.

RS232/RS485/RS422 Transceiver, Half/Full Duplex, 3 TX, 3 RX, 3 V to 5.5 V, 20 Pins, SSOP
XR3160 Series 3 to 5.5 V RS-485/RS-422/RS-232 MultiProtocol Transceiver -SSOP-20
IC TXRX RS232/485/422 20SSOP / Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP T/R
R-PDSO-G20 Tape & Reel (TR) RS-232IS SINGLE ENDED INPUT RS232RS422RS485 interface transceiver 30mV 7.2mm 150ns 1Mbps 20Mbps

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar