Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR20M1170IG16-F

XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - TSSOP-16
$ 4.72
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR20M1170IG16-F.

IHS

Datasheet61 pages26 years ago
Datasheet60 pages26 years ago

element14 APAC

iiiC

Future Electronics

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 4.72
$ 3.085
Stock
144,855
96,537
Authorized Distributors
5
1
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Number of Channels
1
1
Data Rate
2 Mbps
2 Mbps
Memory Size
-
-
Min Supply Voltage
1.62 V
1.62 V
Max Supply Voltage
3.63 V
3.63 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2006-11-30
Lifecycle StatusNRND (Last Updated: 5 months ago)

Related Parts

Analog DevicesMAX3033EEUE+
EAR99 MAX3033 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3030ECUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Analog DevicesMAX3030EEUE+
EAR99 MAX3030 Tube RS422RS485 interface transceiver 3.3V 100muA 172.98879mg 16ns
Texas InstrumentsTUSB1106PWR
Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
Texas InstrumentsTUSB1106IPWRQ1
Automotive Advanced Universal Serial Bus Transcievers 16-TSSOP -40 to 85
MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS

Descriptions

Descriptions of MaxLinear XR20M1170IG16-F provided by its distributors.

XR20M1170 Series 16 Mbps 3.6 V I2C / SPI UART With 64-Byte FIFO - TSSOP-16
UART Interface, 1 Channel, 16 Mbps, 1.62 V to 3.63 V, 16 Pins, TSSOP
UART 1-CH 64Byte FIFO 1.8V/2.5V/3.3V 16-Pin TSSOP
IC, SGL UART, 16MBPS, 3.63V, 16-TSSOP; N; IC, SGL UART, 16MBPS, 3.63V, 16-TSSOP; No. of Channels:1; Data Rate:16Mbps; UART Features:Auto RTS / CTS / IrDA / Tx/Rx FIFO Ctrs / Tx/Rx FIFO INT Trig; Supply Voltage Range:1.62V to 3.63V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR20M1170IG16-F.
  • XR20M1170IG16F