Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear XR16L2752CJTR-F

Lead Free Surface Mount RoHS Compliant Tape & Reel (TR) UART IC 5.5V 6.25Mbps 0C 4mA
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L2752CJTR-F.

SHENGYU ELECTRONICS

Datasheet49 pages21 years ago

Future Electronics

Inventory History

3 month trend:
-20.00%

Related Parts

Microcontrollers (Mcu) - 8 Bit; |Microchip Technology ATMEGA8515L-8JUR
MCU 8-bit AT89 80C51 CISC 32KB Flash 5V 44-Pin PLCC Tube - Tape and Reel
AVR 8K FLSH, 512B EE , SPI/UART/TWI, ADC, 3V - 8MHZ, PLCC, I
Texas InstrumentsCOP8SDR9HVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, 1k RAM, Virtual EEPROM, and No Brownout 44-PLCC -40 to 125
NXP SemiconductorsP87C660X2FA,529
MICROCONTROLLER MCU, 8 BIT, 8051, 33MHZ, LCC-44
Texas InstrumentsCOP8CDR9HVA8
8-Bit CMOS Flash Microcontroller with 32k Memory, Virtual EEPROM, 10-Bit A/D and No Brownout 44-PLCC -40 to 85

Descriptions

Descriptions of MaxLinear XR16L2752CJTR-F provided by its distributors.

Lead Free Surface Mount RoHS Compliant Tape & Reel (TR) UART IC 5.5V 6.25Mbps 0C 4mA
XR16L2752 Series 6.25 Mbps 5.5 V Dual UART With 64-Byte FIFO - PLCC-44
UART 2-CH 64byte FIFO 2.5V/3.3V/5V 44-Pin PLCC T/R
Internal OscillatorTimer/Counter Yes RS232RS485 Yes Yes 2.25V~5.5V 64Byte 2 6.25Mbps Yes PLCC-44(16.59x16.59) UART ROHS
2.25 TO 5.5V DUART WITH 64 BYTE FIFOS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar