What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear ST16C550IJ44-F

ST16C550 Series 1.5 Mbps 5.5 V Single UART With 16-Byte FIFO - PLCC-44

$ 4.161
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C550IJ44-F.

IHS

Datasheet37 pages17 years ago

Augswan

Newark

Future Electronics

Inventory History

3 month trend:
+295%

Alternate Parts

Price @ 1000
$ 4.161
$ 4.05
$ 4.05
Stock
97,648
343,829
343,829
Authorized Distributors
4
2
2
Case/Package
PLCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Channels
1
1
1
Data Rate
187.5 kbps
1 Mbps
1 Mbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.25 V
5.25 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2026-06-30
LTD Date2026-12-30

Related Parts

Microchip - AT89S8253-24JU - Microcontroller Mcu, 8 Bit, 8051, 24MHZ, PLCC-44
AT80C51 Series 1 kB SRAM 40 MHz 5.5 V 8-Bit Microcontroller - PLCC-44
ATMEGA8535L-8JU, 8BIT AVR MICROCONTROLLER, 8MHZ, 8 KB, 512 B FLASH, 44-PIN PLCC
NXP SemiconductorsSC16C2552BIA44,518
5 V, 3.3 V And 2.5 V Dual Uart, 5 Mbit/s (Max.), With 16-Byte Fifos Rohs Compliant: Yes
NXP SemiconductorsSC16C2550BIA44,518
SC16C2550B 5 V 3.3 V and 2.5 V Dual UART 5 Mbit/s w/ 16-byte FIFOs - PLCC44
Analog DevicesDS80C323-QCD+
DS80C323 Series 64 KB RAM 18 MHz Surface Mount 8-Bit Microcontroller - PLCC-44

Descriptions

Descriptions of MaxLinear ST16C550IJ44-F provided by its distributors.

ST16C550 Series 1.5 Mbps 5.5 V Single UART With 16-Byte FIFO - PLCC-44
1.5Mbps , 3mA 1,UART 2.97V 5.5V 16B LCC 16.66mm*16.66mm*3.68mm
UART Interface, 1 Channels, 1.5 Mbps, 2.97 V, 5.5 V, LCC
UART 1-CH 16Byte FIFO 3.3V/5V 44-Pin PLCC
IC, SGL UART, 1.5MBPS, 5.5V, 44-PLCC
Lead Free J BEND SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 1.5Mbps 24MHz 16.66mm
Serial I/O Controller, 1 Channel(s), 0.1875MBps, CMOS, PQCC44
UART SINGLE 1.5MBPS 16-BYTE FIFO PLCC44

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C550IJ-44F
  • ST16C550IJ44F