Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear ST16C2550IQ48TR-F

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
$ 8.683
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2550IQ48TR-F.

IHS

Datasheet37 pages26 years ago

Future Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 8.683
$ 8.428
$ 8.428
Stock
269,935
319,572
319,572
Authorized Distributors
4
6
6
Case/Package
QFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
4 Mbps
500 kbps
500 kbps
Memory Size
-
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of MaxLinear ST16C2550IQ48TR-F provided by its distributors.

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
UART Interface, 2 Channels, 4 Mbps, 2.97 V to 5.5 V, 48 Pins, TQFP
Programmable baud rate generator 16Byte 2 TQFP-48(7x7) UART ROHS
4Mbps , RS232,RS485 2 2 2,DUART 2.97V 5.5V 16B TQFP-48 , 7mm*7mm*1mm
UART 2-CH 16byte FIFO 3.3V/5V 48-Pin TQFP T/R
Serial I/O Controller, 1 Channel(s), CMOS, PQFP48
Lead Free GULL WING SERIAL IO/COMMUNICATION CONTROLLER SERIAL QUAD UART IC 5.5V 4Mbps 0.5mm -40C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar