MaxLinear ST16C2550CQ48-F

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
$ 8.028
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear ST16C2550CQ48-F.

IHS

Datasheet37 pages26 years ago

element14 APAC

Future Electronics

iiiC

Inventory History

3 month trend:
+0.46%

Alternate Parts

Price @ 1000
$ 8.028
$ 7.829
$ 7.829
Stock
269,411
276,317
276,317
Authorized Distributors
5
6
6
Case/Package
TQFP
TQFP
TQFP
Number of Pins
48
48
48
Number of Channels
2
2
2
Data Rate
500 kbps
500 kbps
500 kbps
Memory Size
16 B
16 B
16 B
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date1998-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsNS16C2552TVS/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2752TVS/NOPB
Dual UA T with 64-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
Texas InstrumentsNS16C2552TVSX/NOPB
Dual UA T with 16-byte FIFO and up to 5 Mbit/s Data ate 48-TQFP -40 to 85
MaxLinearXR16C2550IM-F
XR16C Series 4 Mbps 5.5 V Surface Mount Dual UART With 16-Byte FIFO - TQFP-48
MaxLinearXR16L580IM-F
XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - TQFP-48

Descriptions

Descriptions of MaxLinear ST16C2550CQ48-F provided by its distributors.

ST16C2550 Series 1.5 Mbps 5.5 V Dual UART With 16-Byte Transmit - TQFP-48
UART Interface, 2 Channels, 4 Mbps, 2.97 V to 5.5 V, 48 Pins, TQFP
UART 2-CH 16Byte FIFO 3.3V/5V 48-Pin TQFP
Serial I/O Controller, 2 Channel(s), 0.5MBps, CMOS, PQFP48
UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to
16Byte 2 TQFP-48(7x7) UART ROHS
IC, UART DUAL, 16BYTE FIFO, 16C2550
2.97V TO 5.5V DUART WITH 16 BYTE FIFOS

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • ST16C2550CQ48 F
  • ST16C2550CQ48F