MaxLinear XR16L580IM-F

XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - TQFP-48
$ 4.949
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear XR16L580IM-F.

element14 APAC

Datasheet49 pages19 years ago

Future Electronics

iiiC

element14

Inventory History

3 month trend:
+21.02%

Supply Chain

Country of OriginTaiwan
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2003-11-05
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Texas InstrumentsTL16C550DPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP 0 to 70
Texas InstrumentsTL16C550DIPFB
Asynchronous Communications Element With Autoflow Control 48-TQFP -40 to 85
Texas InstrumentsTL16C550DPFBR
1Mbps yes yes yes 10mA 1,UART 2.25V 5.5V 16B QFP SMD mount,glue mount 7mm*7mm*1mm
EXAR ST16C2550IQ48-F UART Interface, 2 Channel, 4 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins
MaxLinearXR16C2550IM-F
XR16C Series 4 Mbps 5.5 V Surface Mount Dual UART With 16-Byte FIFO - TQFP-48
EXAR ST16C550CQ48-F UART Interface, 2 Channel, 1.5 Mbps, 2.97 V, 5.5 V, TQFP, 48 Pins

Descriptions

Descriptions of MaxLinear XR16L580IM-F provided by its distributors.

XR16L580 Series 3.125 Mbps 5.5 V UART With 16-Byte FIFO and Powersave - TQFP-48
3.125Mbps 2mA RS232,RS422 1,UART 2.25V 5.5V 16B QFP 7.1mm*7.1mm*1.05mm
UART 1-CH 16Byte FIFO 2.5V/3.3V/5V 48-Pin TQFP
IC, SGL UART, 3MBPS, 5.5V, 48-TQFP; No.; IC, SGL UART, 3MBPS, 5.5V, 48-TQFP; No. of Channels:1; Data Rate:3Mbps; UART Features:5V Tol Inputs / Auto RTS / CTS / IrDA / Tx/Rx FIFO INT Trig; Supply Voltage Range:2.25V to 5.5V; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • XR16L580IM-F.