MaxLinear SP337EBCY-L

3.3V to 5V RS-232/RS-485/RS-422 Multiprotocol Transceiver | IC Txrx RS232/422/485 28TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP337EBCY-L.

IHS

Datasheet19 pages26 years ago

Augswan

Future Electronics

Alternate Parts

Price @ 1000
$ 6.353
Stock
123,363
156,154
Authorized Distributors
0
4
Case/Package
TSSOP
TSSOP
Number of Pins
28
28
Logic Function
-
-
Interface
RS-232, RS-422, RS-485
RS-232, RS-422, RS-485
Number of Drivers
5
5
Number of Receivers
5
5
Data Rate
250 kbps
250 kbps
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-12-02
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2019-06-12
LTD Date2019-12-12

Related Parts

MaxLinearSP337EBEY-L
RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
MaxLinearSP337EUEY-L
RS232/RS485/RS422 Transceiver, Full Duplex, 5 TX, 7 RX, 4.75 V to 5.25 V, 28 Pins, TSSOP
MaxLinearSP337EUCY-L
SP337 Series 5 V 15 Mbps RS232/422/485 Multiprotocol Transceiver - TSSOP-28
Analog DevicesADM3307EARUZ
+2.7V Serial Port RS-232 Transceiver (5 Drivers / 3 Receivers) with 15kV ESD (TTL & RS-232)
Analog DevicesADM213EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube
Analog DevicesADM211EARUZ
Quad Transmitter Quint Receiver RS-232, 28-Pin TSSOP, Tube

Descriptions

Descriptions of MaxLinear SP337EBCY-L provided by its distributors.

3.3V TO 5V RS-232/RS-485/RS-422 MULTIPROTOCOL TRANSCEIVER | IC TXRX RS232/422/485 28TSSOP
SP337 Series 5 V 250 kbps RS232/422/485 Multiprotocol Transceiver - TSSOP-28
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING DUAL (Type) 70C 657mW 250kbps 100ns
RS-422/RS-485 Interface IC RS232/422/RS485 Transceiver Multi
Dual Transmitter/Receiver RS-232/RS-422/RS-485 28-Pin TSSOP
Line Transceiver, 3 Func, 3 Driver, 5 Rcvr, PDSO28
IC TRANSCEIVER FULL 2/2 28TSSOP
TXRX, RS232/422/485, 28TSSOP; Device Type:Transceiver; IC Interface Type:RS232, RS422, RS485; No. of Drivers:5; Supply Voltage Min:3.3V; Supply Voltage Max:5V; Driver Case Style:TSSOP; No. of Pins:28; Operating Temperature Min:0°C; Operating Temperature Max:70°C; MSL:-; Base Number:337; Operating Temperature Range:0°C to +70°C; Supply Voltage Range:3.3V to 5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar