Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

MaxLinear SP3232EBEA-L

Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBEA-L.

IHS

Datasheet23 pages10 years ago
Datasheet25 pages19 years ago

RS (Formerly Allied Electronics)

Farnell

Newark

Future Electronics

CAD Models

Download MaxLinear SP3232EBEA-L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusObsolete (Last Updated: 8 months ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

MaxLinearSP3232ECA-L
True +3.0V to +5.5V RS-232 Transceivers | IC TXRX RS232 ESD TRUE 16SSOP
MaxLinearSP3232EBCA-L
Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
MaxLinearSP3232EEA-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - SSOP-16
ICL3232 Series 250 kbps 5.5 V RS-232 Dual Transmitter/Receiver - SSOP-16
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
RenesasICL3232CAZ
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of MaxLinear SP3232EBEA-L provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SSOP / IC TXRX RS232 ESD TRUE 16SSOP
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3.3/5V 250kbps 150ns
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16SSOP
TRANSCEIVER, DRIVER, RECEIVER,2/2 RS232
IC, RS-232 TRX, 3V, 16SSOP; Device Type:RS232 Transceiver; IC Interface Type:RS232; No. of Drivers:2Drivers; No. of Receivers:2Receivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:SSOP; No. of Pins:16Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 2 - 1 year; IC Generic Number:SP3232E; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:3V to 5.5V

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBEA-L.