MaxLinear SP3232EBEA-L/TR

SP3232EB Series 250 kbps 3 V - 5.5 V True RS-232 Transceiver - SSOP-16
$ 0.657
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3232EBEA-L/TR.

IHS

Datasheet23 pages4 years ago
Datasheet23 pages10 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
+913%

CAD Models

Download MaxLinear SP3232EBEA-L/TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-10-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Texas InstrumentsTRS3232EIDBR
3- to 5.5-V dual channel 250kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 16-SSOP -40 to 85
SP3232EB Series 250 kbps 5.5 V True RS-232 Transceiver - SSOP-16
SP3232EU Series 1000 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3223E Series 5.5 V 500 kbps ±15 kV RS-232 Transmitter/Receiver - SSOP-20
Texas InstrumentsSN75C1167DBR
Dual Differential Drivers And Receivers 16-SSOP 0 to 70
Texas InstrumentsMAX3221EIDBR
Single Transmitter/Receiver RS-232 16-Pin SSOP T/R / IC RS232 3V-5.5V DRVR 16-SSOP

Descriptions

Descriptions of MaxLinear SP3232EBEA-L/TR provided by its distributors.

SP3232EB Series 250 kbps 3 V - 5.5 V True RS-232 Transceiver - SSOP-16
Dual Transmitter/Receiver RS-232 16-Pin SSOP T/R
RS-232 250kbps 2TX/2RX Transceiver, 3V to 5.5V, 15kV ESD
RoHS Compliant SCHMITT TRIGGER GULL WING DUAL (Type) 85C 3.3/5V 250kbps 0.65mm
RS232 Transceiver, 2 TX, 2 RX, 3 V to 5.5 V, 16 Pins, SSOP
250Kbps transceiver 2/2 SSOP-16-4.4mm RS232 ICs ROHS
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDSO16
IC TRANSCEIVER FULL 2/2 16SSOP

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP3232EBEA-LTR