What’s new: Find the right parts faster with our redesigned experience

Learn more

MaxLinear SP3078EMN-L

SP3078E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8

Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP3078EMN-L.

IHS

Datasheet20 pages15 years ago
Datasheet19 pages21 years ago

ODG (Origin Data Global)

Future Electronics

iiiC

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-12-07
Lifecycle StatusObsolete (Last Updated: 7 months ago)

Related Parts

Texas InstrumentsSN65HVD74D
3.3V, Full-Duplex S-485, 12kV IEC ESD, 20Mbps data rate, No Enables 8-SOIC -40 to 125
MaxLinearXR3078XID-F
XR3078 Series 20 M/bps 3.3 V Half Duplex RS485/422 Transceiver - SOIC-8
MaxLinearXR3077XID-F
XR3077 Series 20 M/bps 3.3 V Full Duplex RS485/422 Transceiver - SOIC-8
ISL3178 Series 3.3 V 20 Mbps (-40 to +85°C) RS-485/RS-422 Transceiver - SOIC-8
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS422/485 20MBPS 8SOIC
Analog DevicesADM3485EARZ
3.3 V, ±15 kV ESD-Protected, RS-485/RS-422 Transceiver (Half Duplex, 12Mbps, DE/RE)

Descriptions

Descriptions of MaxLinear SP3078EMN-L provided by its distributors.

SP3078E Series 16 Mbps ±15 kV ESD Protected RS-485/RS-422 Transceiver-NSOIC-8
Half Duplex RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING (Type) 125C 471mW 16Mbps 75ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
Failsafe Differiential Line Transceiver; Device Type:Driver / Receiver; No. of Drivers:1; Driver Case Style:NSOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C; Interface:RS-422 / RS-485; Package/Case:8-NSOIC ;RoHS Compliant: Yes
IC, RS422/RS485 TRANSCEIVER, 3.6V NSOIC8; IC, RS422/RS485 TRANSCEIVER, 3.6V NSOIC8; Device Type:Driver / Receiver; IC Interface Type:RS422, RS485; No. of Drivers:1; Supply Voltage Range:3V to 3.6V; Driver Case Style:SOIC; No. of Pins:8; Filter Terminals:Surface Mount

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar