MaxLinear SP232ACT-L/TR

IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
$ 0.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232ACT-L/TR.

IHS

Datasheet10 pages6 years ago
Datasheet10 pages18 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-20.38%

Alternate Parts

Price @ 1000
$ 0.73
$ 0.516
$ 0.516
Stock
195,052
245,686
245,686
Authorized Distributors
4
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Transceiver
Transceiver
Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Analog DevicesADM202EARWZ-REEL
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
MaxLinearSP3232EBCT-L
Dual Transmitter/Receiver RS-232 16-Pin SOIC W
MaxLinearSP232EET-L/TR
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - WSOIC-16
MaxLinearSP232ECT-L/TR
Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R / IC DVR/RCVR RS232 5V SGL 16SOIC

Descriptions

Descriptions of MaxLinear SP232ACT-L/TR provided by its distributors.

IC DVR/RCVR RS232 5V SGL 16SOIC / Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - WSOIC-16
RS232 Transceiver, 2 TX, 2 RX, 4.5 V to 5.5 V, 16 Pins, WSOIC
RoHS Compliant SCHMITT TRIGGER GULL WING BICMOS (Type) 70C 5V 120kbps 1.5mus
RS-232 Interface IC 5V SNGL SUPPLY RS-232 0-70C
MaxLinear Line Transceiver, SOIC W Package, 16-Pin
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDSO16
Transceiver RS-232 2T/2R 5V 2kV SOIC16W
RS APAC
5V Single-Supply Rs-232 Drivers/Receivers
RS232 TRANSCEIVER, 240KBPS, WSOIC-16
IC TRANSCEIVER FULL 2/2 16SOIC
Enhanced RS-232 Line Drivers/Receiver

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP232ACT-LTR