MaxLinear SP1486EEN-L/TR

SP1486 Series 20 Mbps 5.5 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
$ 1.09
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP1486EEN-L/TR.

IHS

Datasheet16 pages4 years ago
Datasheet15 pages16 years ago

Future Electronics

Alternate Parts

Price @ 1000
$ 1.09
$ 1.281
$ 1.281
Stock
142,899
744,502
744,502
Authorized Distributors
1
1
1
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
-
-
Number of Receivers
1
1
1
Data Rate
20 Mbps
50 Mbps
50 Mbps
Min Supply Voltage
4.5 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-03-13
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R / IC TXRX RS485/RS422 8SOIC
Analog DevicesADM488ABRZ-REEL7
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
Texas InstrumentsDS75176BTMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC T/R / IC TXRX MULTIPOINT 8-SOIC
Texas InstrumentsDS3695AMX/NOPB
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R

Descriptions

Descriptions of MaxLinear SP1486EEN-L/TR provided by its distributors.

SP1486 Series 20 Mbps 5.5 V Half-Duplex SMT RS 485 Transceiver - SOIC-8
RS485/RS422 Transceiver, Half Duplex, 1 TX, 1 RX, 4.5 V to 5.5 V, 8 Pins, NSOIC
RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING DUAL (Type) 85C 5V 20Mbps 40ns
Single Transmitter/Receiver RS-422/RS-485 8-Pin SOIC N T/R
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, PDSO8
IC TXRX RS485/422 PROFIBUS 8SOIC

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar

Part Number Aliases

This part may be known by these alternate part numbers:

  • SP1486EEN-LTR