Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices OP37FP

Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
$ 2.35

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.35
$ 2.35
Stock
146,742
146,742
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
-
-
Number of Circuits
2
2
Slew Rate
17 V/µs
17 V/µs
Gain Bandwidth Product
63 MHz
63 MHz
Input Offset Voltage (Vos)
60 µV
60 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
106 dB
106 dB
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices OP37FP provided by its distributors.

Operational Amplifier, 1 Func, 140uV Offset-Max, BIPolar, PDIP8, PLASTIC, DIP-8
IC OPAMP GP 1 CIRCUIT 8DIP / General Purpose Amplifier 1 Circuit 8-PDIP
IC OP-AMP, 140 uV OFFSET-MAX, 63 MHz BAND WIDTH, PDIP8, PLASTIC, MO-095AA, DIP-8, Operational Amplifier

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • OP-37FP