What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MXL1016MJ8

Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, TTL, CDIP8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MXL1016MJ8.

IHS

Datasheet7 pages22 years ago

Alternate Parts

Price @ 1000
$ 2.92
$ 2.92
Stock
988
73,152
73,152
Authorized Distributors
0
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Input Offset Voltage (Vos)
3.5 mV
-
-
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
7 V
10 V
10 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices MXL1016MJ8 provided by its distributors.

Comparator, 1 Func, 3500uV Offset-Max, 10ns Response Time, TTL, CDIP8
COMPARATOR RoHS Compliant MILITARY TTL comparator circuit 125C 69.54dB 3500muV 2.54mm
COMPARATOR 3500 uV OFFSET-MAX 10 ns RESPONSE TIME CDIP8
COMPARATOR; Temperature Grade: MILITARY; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated