Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MX7576BQ

Analog to Digital Converter 1-CH SAR 100ksps 8-Bit 18-Pin CERDIP
$ 5.86

Price and Stock

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 5.86
$ 4.76
$ 4.76
Stock
102,802
180,523
180,523
Authorized Distributors
1
1
1
Case/Package
-
-
-
Number of Pins
-
-
-
Number of Bits
-
-
-
Sampling Rate
-
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MX7576BQ provided by its distributors.

Analog to Digital Converter 1-CH SAR 100ksps 8-Bit 18-Pin CERDIP
4.75V~5.25V 45dB 200Ksps 8bit 1 8 Parallel Single-Ended 4.75V~5.25V SAR CDIP-18 Through hole mounting 24.38mm*7.87mm*3.3mm
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL EXTENDED; Terminal Form: THROUGH-HOLE; No. of Terminals: 18; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated