Analog Devices MAXQ2000-QAX+

ROHS3Compliant NO LEAD QUAD CMOS Microcontroller -40C~85C TA 20MHz 0.9mm 2K x 8
$ 3.66

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAXQ2000-QAX+.

Components Direct

Datasheet39 pages17 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAXQ2000-QAX+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

NXP SemiconductorsS9S12P64J0CFT
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+85degC, Automotive Qualified, QFN 48
16-bit MCU/DSC, 64 KB, 8192 Bytes, 70 MHz, 4.5 to 5.5V, QFN-64, RoHS
Texas InstrumentsMSP430F413IRTDT
8 MHz MCU with 8KB Flash, 256B SRAM, timer, comparator, 96 seg LCD 64-VQFN -40 to 85
NXP SemiconductorsS9S12P64J0MFT
16-bit MCU, S12 core, 64KB Flash, 32MHz, -40/+125degC, Automotive Qualified, QFN 48
IC MCU 16BIT 64KB FLASH 64QFN / MCU 16-bit PIC RISC 64KB Flash 3.3V 64-Pin QFN EP Tube
Texas InstrumentsMSP430F1491IRTDT
8 MHz MCU with 60KB Flash, 2KB SRAM, 12-bit ADC, comparator, SPI/UART 64-VQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAXQ2000-QAX+ provided by its distributors.

ROHS3Compliant NO LEAD QUAD CMOS Microcontroller -40C~85C TA 20MHz 0.9mm 2K x 8
MCU 16-bit MAXQ RISC 64KB Flash 2.5V/3.3V 68-Pin QFN EP
1.8V~2.75V 20MHz 2KB FLASH 64KB LCD,POR,PWM,WDT inside 50 1.8V 20MHz 1-Wire,SPI,UART,USART 16bit MAXQ2000,RISC QFN-68 SMD mount
MICROCONTROLLER, RISC; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 68; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAXQ2000QAX+