Analog Devices MAX986ESA+

Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
$ 0.837
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX986ESA+.

Ciiva

Datasheet12 pages14 years ago

_legacy Avnet

DigiKey

Inventory History

3 month trend:
Restocked

CAD Models

Download Analog Devices MAX986ESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.837
$ 2.088
$ 2.088
Stock
33,689
207,451
207,451
Authorized Distributors
1
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
5 mV
5 mV
5 mV
Propagation Delay
450 ns
450 ns
450 ns
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB
Common Mode Rejection Ratio
80 dB
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX990ESA+
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Analog DevicesMAX990ESA+T
Comparator Dual R-R I/O ±2.75V/5.5V 8-Pin SOIC N T/R
Analog DevicesMAX9051AESA+
Micropower, Single-Supply, UCSP/SOT23 Comparator + Precision Reference ICs
Analog DevicesADCMP392ARZ
29.3μA Rail-to-Rail, 2-Channel, 2.3V, 5.5V, 5mV, 30nA, Window Comparator, SOIC-8, SMD, 1.5mm H
Analog DevicesADCMP394ARZ-RL7
Open Drain, 2.3V-5.5V, 5mV, 30nA, General Purpose, SOIC-8, SMD, Adhesive Mount, 1.5mm H
Analog DevicesADCMP392ARZ-RL7
Op Amp, Rail-to-Rail 2Ch 2.3V 5.5V 5mV 30nA SOIC-8 SMD Adhesive Mount 1.5mm H

Descriptions

Descriptions of Analog Devices MAX986ESA+ provided by its distributors.

Comparator Single R-R I/O ±2.75V/5.5V 8-Pin SOIC N
Micropower, Low-Voltage, UCSP/SC70, Rail-to-Rail I/O Comparators
COMPARATOR; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated