What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX921CSA-TG05

Comparator Single ±5.5V/11V 8-Pin SOIC N T/R

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX921CSA-TG05.

SHENGYU ELECTRONICS

Datasheet17 pages16 years ago

CAD Models

Download Analog Devices MAX921CSA-TG05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.54
$ 6.54
Stock
33,599
397,609
397,609
Authorized Distributors
0
4
4
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Input Offset Voltage (Vos)
-
10 mV
10 mV
Propagation Delay
12 µs
12 µs
12 µs
Power Supply Rejection Ratio (PSRR)
-
80 dB
80 dB
Common Mode Rejection Ratio
-
80 dB
80 dB
Min Supply Voltage
2.5 V
2.5 V
2.5 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX921CSA-TG05 provided by its distributors.

Comparator Single ±5.5V/11V 8-Pin SOIC N T/R
COMPARATOR; Moisture Sensitivity Level (MSL): 1;
IC COMPARATOR 1 W/VOLT REF 8SOIC
IC COMPARATOR SGL LOW PWR 8SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX921CSATG05