Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX9175EUB

Clock Driver, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO10, MO-187C-BA, MICROMAX-10
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX9175EUB.

IHS

Datasheet14 pages22 years ago

CAD Models

Download Analog Devices MAX9175EUB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.53
$ 6.53
Stock
44,362
341,622
341,622
Authorized Distributors
0
3
3
Case/Package
TSSOP
UMAX
UMAX
Number of Pins
10
10
10
Number of Circuits
1
-
-
Logic Function
-
-
-
Max Frequency
-
-
-
Quiescent Current
-
-
-
Min Supply Voltage
3 V
-
-
Max Supply Voltage
3.6 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-05-14
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Analog Devices MAX9175EUB provided by its distributors.

Clock Driver, 2 True Output(s), 0 Inverted Output(s), CMOS, PDSO10, MO-187C-BA, MICROMAX-10
CLOCK DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE;
LVDS Buffer 0.475V 10-Pin uMAX

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated