Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX8900CEWV+T

EAR99 MAX8900 Tape & Reel (TR) Lithium Ion/Polymer battery charger 1.616W 1.616W 6V 1.2A
$ 1.92

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8900CEWV+T.

Farnell

Datasheet35 pages11 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8900CEWV+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX8900AEWV+T
1.2A Switch-Mode Li+ Chargers with ±22V Input Rating and JEITA Battery Temperature Monitoring
Texas InstrumentsBQ7693000DBT
6 to 10-Series Cell Li-Ion and Li-Phosphate Battery Monitor (bq76940 Family) 30-TSSOP -40 to 85
Texas InstrumentsBQ78350DBTR-R1
Battery Management Controller/Fuel Gauge Li-Ion/Li-Pol/LiFePO4 5.5V 30-Pin TSSOP T/R
Analog DevicesMAX8903BETI+T
EAR99 MAX8903 Matte Tin (Sn) Tape & Reel (TR) battery charger 1.6667W 1.6667W 5V 2A
Analog DevicesLTC4066EUF#PBF
Linear Battery Charger Li-Ion/Li-Pol 1500mA 4.2V 24-Pin QFN EP Tube
Texas InstrumentsBQ25895MRTWR
I2C 1cell 5A buck battery charger with 3.1-A boost and HVDCP 24-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX8900CEWV+T provided by its distributors.

EAR99 MAX8900 Tape & Reel (TR) Lithium Ion/Polymer battery charger 1.616W 1.616W 6V 1.2A
1.2A 3.4V 5V 6.3V Overvoltage Lithium ion batteries WLP-30 SMD mount,glue mount
Battery Charger Li-Ion/Li-Pol 1200mA 4.2V 30-Pin WLP T/R
Battery Management 1.2A Switch-Mode Li+/Li-Poly Charger
IC LI BATTERY CHARGER 1.2A WLP
1-CHANNEL POWER SUPPLY SUPPORT CKT PBGA30
IC BATT CHG LI-ION 1CELL 30WLP
JEITA BATTERY TEMPERATURE MONITORING;
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 30; Package Code: VFBGA; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated