What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8561ETA

1.27 A Switching Regulator 4000 Khz Switching Freq-max PDSO8
$ 2.17

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8561ETA.

_legacy Avnet

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8561ETA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.17
$ 2
Stock
115,507
355,761
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
-
Yes

Related Parts

Mean WellSBT01L-05
Power Supply ENCLOSED DC-DC 1 Output 5 Volt 0.2A 1W 8-PIN SMD, SBT01L-05, MEAN WELL
Mean WellSBT01L-12
Power Supply ENCLOSED DC-DC 1 Output 12 Volt 0.084A 1W 8-PIN SMD, SBT01L-12, MEAN WELL
Mean WellSFT01L-05
Power Supply ENCLOSED DC-DC 1 Output 5 Volt 0.2A 1W 10-PIN SMD, SFT01L-05, MEAN WELL

Descriptions

Descriptions of Analog Devices MAX8561ETA provided by its distributors.

1.27 A SWITCHING REGULATOR 4000 kHz SWITCHING FREQ-MAX PDSO8
IC REG BUCK ADJ 0.5A SYNC 8TDFN
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: VSON; Package Shape: RECTANGULAR; Surface Mount: YES;
Conv DC to DC Single Step-Down 2.7V to 5.5V 8-Pin TDFN

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated