What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX8561ETA+T

Tape & Reel (TR) MATTE TIN Obsolete Step-Down DC to DC switching regulator 3.6V 3mm 500mA 4MHz
$ 2

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX8561ETA+T.

Augswan

Datasheet7 pages0 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX8561ETA+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2.17
Stock
352,011
113,616
Authorized Distributors
1
1
Case/Package
-
-
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
500 mA
500 mA
Switching Frequency
4 MHz
4 MHz
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
Yes
-

Related Parts

Analog DevicesMAX8640ZELT12+T
Switching Regulator, Voltage-mode, 1.4A, 4000kHz Switching Freq-Max, BICMOS
Texas InstrumentsTPS82695SIPR
BUCK, 0.5A, 4MHZ, 2.5V, MICROSIP; Primary Input Voltage:4.35V; No. of Outputs:1;
Texas InstrumentsTPS62305YZDT
1.875V, 500-mA, 3-MHz Step-Down Converter in QFN or Chip-Scale 8-DSBGA -40 to 85
Texas InstrumentsTPS62311YZDT
Adjustable, 500-mA, 3-MHz Step-Down Converter in Chip-Scale Package 8-DSBGA -40 to 85
Switching Regulator, Voltage-mode, 1.2A, 3600kHz Switching Freq-Max
3.0 MHz, 600 mA Synchronous PFM/PWM Buck Converter 3 MHz DC-DC Step-down (Buck) Converter

Descriptions

Descriptions of Analog Devices MAX8561ETA+T provided by its distributors.

Tape & Reel (TR) MATTE TIN Obsolete Step-Down DC to DC switching regulator 3.6V 3mm 500mA 4MHz
VOLTAGE-MODE ROHS3Compliant Adjustable Positive Switching Regulator IC -40C~85C TA 4MHz 500mA 3mm
Conv DC-DC Single Step Down 2.7V to 5.5V 8-Pin TDFN EP T/R
IC REG BUCK ADJ 0.5A SYNC 8TDFN
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: HVSSON; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX8561ETA-T