What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX823LEUK+T

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, BICMOS, PDSO5
$ 4.62
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX823LEUK+T.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

Upverter

_legacy Avnet

ShanghaiCT

Inventory History

3 month trend:
+40.60%

CAD Models

Download Analog Devices MAX823LEUK+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 days ago)

Related Parts

Analog DevicesADM823LYRJZ-R7
Processor Supervisor 4.63V 1V to 5.5V 5-Pin SOT-23 T/R
Analog DevicesMAX823MEUK+T
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.38V, BICMOS, PDSO5
Analog DevicesMAX6822LUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Analog DevicesMAX6823LUK+T
Low-Voltage SOT23 µP Supervisors with Manual Reset and Watchdog Timer
Microchip MCP1316T-46LE/OT; Voltage Supervisor; WDT; Reset Input; 5-Pin SOT-23
MCP132X Series 4.6 V 140 ms Surface Mount Voltage Supervisor SOT-23-5

Descriptions

Descriptions of Analog Devices MAX823LEUK+T provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.63V, BICMOS, PDSO5
Processor Supervisor 4.63V 1 Active Low/Push-Pull 5-Pin SOT-23 T/R
MAX823L Series 4.7 V 280 ms SMT Push Pull Microprocessor Supervisor - SOT-23-5
5-Pin Microprocessor Supervisory Circuits with Watchdog Timer and Manual Reset
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISORY CCT, SMD, SOT-23-5, 823; Threshold Voltage:4.63V; No. of Supervisors / Monitors:1Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low; Digital IC Case:SOT-23; No. of Pins:5Pins; D

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX823LEUK+T..