Analog Devices MAX820SCSE+

Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin SOIC N
$ 6.29
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX820SCSE+.

DigiKey

Datasheet16 pages20 years ago

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX820SCSE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.29
$ 6.87
Stock
127,722
179,411
Authorized Distributors
1
1
Case/Package
SOIC
SOIC
Number of Pins
16
16
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.85 V
2.85 V
Overvoltage Threshold
3 V
3 V
Watchdog Timer
Yes
Yes
Min Supply Voltage
2.75 V
2.75 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX792SCSE+
Processor Supervisor 2.91V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
Analog DevicesMAX820SESE+
Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin SOIC N
Analog DevicesMAX792SESE+
Processor Supervisor 2.91V 1 Active High/Active Low/Push-Pull 16-Pin SOIC N Tube
Analog DevicesADM699ARZ
MP SUPERVISOR, WSOIC-16, 85DEG C; Available until stocks are exhausted Alternative available
Analog DevicesADM699AR
Processor Supervisor 4.65V 1 Active High/Active Low Automotive 16-Pin SOIC Tube
Analog DevicesADM699ARZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices MAX820SCSE+ provided by its distributors.

Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin SOIC N
150μA 5.5V SOIC-NARROW-16 SMD mount 10mm*4mm*1.5mm
IC SUPERVISOR 1 CHANNEL 16SOIC
POWER SUPPLY MANAGEMENT CIRCUIT,
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated