Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX817LCSA

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX817LCSA.

IHS

Datasheet16 pages20 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices MAX817LCSA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.579
$ 6.579
Stock
115,229
4,127,232
4,127,232
Authorized Distributors
0
6
6
Case/Package
SOP
SOIC
SOIC
Number of Pins
8
8
8
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
140 ms
140 ms
140 ms
Undervoltage Threshold
4.5 V
4.25 V
4.25 V
Overvoltage Threshold
4.75 V
4.5 V
4.5 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
0 V
0 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-03-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Related Parts

Analog DevicesMAX817LESA+
Processor Supervisor 4.65V 1 Active Low/Push-Pull 8-Pin SOIC N Tube
Analog DevicesMAX818LCSA+
ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 5mm 140ms Minimum 471mW
Analog DevicesMAX818LESA+
ROHS3Compliant Tube MAX818 Battery Backup Circuit supervisor 4.75V 4.9mm 140ms Minimum 471mW
Analog DevicesADM8699ARNZ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N Tube
Analog DevicesADM8699ARNZ-REEL
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull Automotive 8-Pin SOIC N T/R
Processor Supervisor 4.65V 1 Active Low/CMOS/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices MAX817LCSA provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, +4.65V, CMOS, PDSO8
Processor Supervisor 4.65V 4.65V 8-Pin SOIC N
Active Low Obsolete DUAL GULL WING Battery Backup Circuit Supervisor 0C~70C TA 140ms Minimum 4.9mm 4.75V
IC MPU SUPERVISORY CIRCUIT 8SOIC
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated