What’s new: Find the right parts faster with our redesigned experience

Learn more

Analog Devices MAX809LEUR+T10

MAX809 Series 4.56 to 4.70 V 840 ms SMT Microprocessor Supervisor - SOT-23-3

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX809LEUR+T10.

Augswan

Datasheet8 pages13 years ago

Future Electronics

iiiC

Alternate Parts

Price @ 1000
$ 3.125
$ 3.125
Stock
18,532
3,111,119
3,111,119
Authorized Distributors
0
5
5
Case/Package
SOT-23
SOT-23-3
SOT-23-3
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
-
-
Reset Timeout
140 ms
240 ms
240 ms
Undervoltage Threshold
4.56 V
-
-
Overvoltage Threshold
4.7 V
-
-
Watchdog Timer
No
-
-
Min Supply Voltage
1.2 V
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

CAT809LTBI-GT3, VOLTAGE SUPERVISOR 2.5V, 3V, 3.3V, 5V, 3-PIN SOT-23
Voltage Supervisor, 3-Pin, Microprocessor, Very Low Supply Current, Reset Monitor 4.63 V
Voltage Supervisor, Very Low Supply Current, 3-Pin Microprocessor, Reset Monitor 4.63 V, 140 ms minimum delay
Texas InstrumentsLM809M3-4.63/NOPB
Pwr Sply Func, Voltage Supervisor, SOT-23,VS 1.2 to 5.5V, IS 18uA, PD 320mW, VOH 4V
Texas InstrumentsLM809M3X-4.63/NOPB
3-pin voltage supervisor (reset IC) with active-low, push-pull reset for supply monitoring 3-SOT-23 -40 to 105
Analog DevicesADM809LARTZ-REEL7
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin SOT-23 T/R

Descriptions

Descriptions of Analog Devices MAX809LEUR+T10 provided by its distributors.

MAX809 Series 4.56 to 4.70 V 840 ms SMT Microprocessor Supervisor - SOT-23-3
Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 3-Pin SOT-23 T/R
Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, CMOS, PDSO3
IC SUPERVISOR 1 CHANNEL SOT23-3
ROHS3Compliant Tape & Reel (TR) MAX809 Simple Reset/Power-On Reset supervisor 5V 2.92mm 140ms Minimum 320mW

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX809LEUR-T10