Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX804RESA+

Microprocessor Supervisory Circuit 2.625V 1.1V to 5.5V 200ms Reset Timeout Delay 8-Pin SO
$ 3.89

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX804RESA+.

SHENGYU ELECTRONICS

Datasheet13 pages11 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX804RESA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.89
$ 7.78
Stock
96,028
96,963
Authorized Distributors
1
1
Case/Package
-
SOIC
Number of Pins
-
8
Number of Voltages Monitored
-
1
Reset
-
Active High/Active Low
Reset Timeout
-
140 ms
Undervoltage Threshold
-
2.59 V
Overvoltage Threshold
-
2.72 V
Watchdog Timer
-
Yes
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices MAX804RESA+ provided by its distributors.

Microprocessor Supervisory Circuit 2.625V 1.1V to 5.5V 200ms Reset Timeout Delay 8-Pin SO
ROHS3Compliant 8-SOIC (0.154 3.90mm Width) Battery Backup Circuit MATTE TIN supervisor 2.625V 4.9mm 140ms Minimum -40C~85C TA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated