Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX792SCPE

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.91V Manual Reset 16-Pin PDIP
$ 3.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX792SCPE.

DigiKey

Datasheet16 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.88
$ 6.85
$ 6.85
Stock
52,860
99,731
99,731
Authorized Distributors
1
1
1
Case/Package
DIP
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX792SEPE+
Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX792TEPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX792TCPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX792SCPE provided by its distributors.

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.91V Manual Reset 16-Pin PDIP
Voltage Supervisor/Reset IC, Fixed, 1 Channel, +2.91V, PDIP16
Active High/Active Low Obsolete DUAL Push-Pull Push-Pull Simple Reset/Power-On Reset Supervisor 0C~70C 140ms Minimum 4.572mm 5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated