Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX792RCPE

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.61V Manual Reset 16-Pin PDIP
$ 3.88

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX792RCPE.

DigiKey

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX792RCPE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.88
$ 6.85
$ 6.85
Stock
62,794
101,060
101,060
Authorized Distributors
1
1
1
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
2.75 V
2.75 V
2.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX792TEPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX792TCPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX792SEPE+
Processor Supervisor 2.91V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX792RCPE provided by its distributors.

Microprocessor and Nonvolatile Memory Supervisory Circuit 2.61V Manual Reset 16-Pin PDIP
Active High/Active Low Obsolete DUAL Push-Pull Push-Pull Simple Reset/Power-On Reset Supervisor 0C~70C TA 140ms Minimum 4.572mm 5V
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated