Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX792MEPE+

Processor Supervisor 4.37V 2.75V to 5.5V 16-Pin PDIP N
$ 6.85
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX792MEPE+.

DigiKey

Datasheet16 pages20 years ago

SHENGYU ELECTRONICS

ShanghaiCT

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX792MEPE+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.85
$ 6.85
Stock
121,031
104,235
Authorized Distributors
1
1
Case/Package
PDIP
PDIP
Number of Pins
16
16
Number of Voltages Monitored
1
-
Reset
Active High/Active Low
-
Reset Timeout
140 ms
-
Undervoltage Threshold
4.25 V
-
Overvoltage Threshold
4.5 V
-
Watchdog Timer
Yes
-
Min Supply Voltage
2.75 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Analog DevicesMAX820MCPE+
Processor Supervisor 4.37V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX820LCPE+
Processor Supervisor 4.62V 2.75V to 5.5V 16-Pin PDIP N
Analog DevicesMAX820TCPE+
Processor Supervisor 3.06V 2.75V to 5.5V 16-Pin PDIP N

Descriptions

Descriptions of Analog Devices MAX792MEPE+ provided by its distributors.

Processor Supervisor 4.37V 2.75V to 5.5V 16-Pin PDIP N
ROHS3Compliant Tube RESET THRESHOLD VOLTAGE IS 4.37V; MANUAL RESET INPUT Simple Reset/Power-On Reset supervisor 5V 4.572mm 140ms 842mW
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated