Analog Devices MAX752EPA+

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDIP8
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX752EPA+.

Analog Devices

Official datasheet0 pages0 years ago

_legacy Avnet

SHENGYU ELECTRONICS

CAD Models

Download Analog Devices MAX752EPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 14.27
Stock
94,287
105,821
Authorized Distributors
0
1
Case/Package
DIP
CDIP
Number of Pins
8
-
Number of Outputs
1
1
Max Output Current
-
-
Switching Frequency
170 kHz
170 kHz
Min Input Voltage
1.8 V
1.8 V
Max Input Voltage
16 V
16 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Efficiency
-
-
Synchronous Rectifier
No
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

Texas InstrumentsTPS6734IP
Switching Regulator, Current-mode, 1.5A, 170kHz Switching Freq-Max, BICMOS, PDIP8
Texas InstrumentsTPS6734IPE4
CONVERTER; PDIP; 8; 5 V (NOM.); 1.2 A; 1.5 A; 5.8 MW @ 25 DEGC; -40 DEGC; 85 D
Analog DevicesMAX738AEPA+
Buck Converter, No 160kHz Fixed 1 5V 5V 16V 6V PDIP-8, TH
Analog DevicesMAX744AEPA+
Buck Converter, Fixed 185kHz, 1 Output, 5V/6V Out, 16V In, 5V Ref, PDIP-8, TH
Analog DevicesMAX758AEPA+
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2594HVN-5.0/NOPB
SIMPLE SWITCHE Power Converter 150 kHz 0.5A Step-Down Voltage egulator 8-PDIP -40 to 125

Descriptions

Descriptions of Analog Devices MAX752EPA+ provided by its distributors.

Switching Regulator, Current-mode, 1.5A, 210kHz Switching Freq-Max, CMOS, PDIP8
Conv DC-DC Single Step Up 1.8V to 16V 8-Pin PDIP N
+5V/Adjustable Step-Up Current-Mode DC-DC Converters

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated