Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX738AEPA+

MAX738 Tube TIN Active DC to DC switching regulator 5V 7.62mm 750mA 160kHz
$ 10.829
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX738AEPA+.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

ShanghaiCT

Jameco (USA)

Inventory History

3 month trend:
-0.61%

CAD Models

Download Analog Devices MAX738AEPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 days ago)

Related Parts

Analog DevicesMAX744AEPA+
Buck Converter, Fixed 185kHz, 1 Output, 5V/6V Out, 16V In, 5V Ref, PDIP-8, TH
Analog DevicesMAX744ACPA+
MAX744 Tube TIN Obsolete DC to DC switching regulator 12V 7.62mm 500mA 185kHz
Analog DevicesMAX758AEPA+
Switching Regulator, Current-mode, 2A, 190kHz Switching Freq-Max, CMOS, PDIP8
Texas InstrumentsLM2578AN/NOPB
IC REG BUCK BST 750MA 8DIP "Buck, Boost Switching Regulator IC Positive or Negative 1 Output 750mA (Switch) 8-DIP (0.300"", 7.62mm)"
Texas InstrumentsLM2578AN
LM2578A/LM3578A Switching Regulator | IC REG BUCK BST 750MA 8DIP
Texas InstrumentsLM3578AN/NOPB
Pwr Sply Func, Regulator, Boost, Buck, DC-DC, Switching, DIP-8,IS 14mA, IIB 4uA

Descriptions

Descriptions of Analog Devices MAX738AEPA+ provided by its distributors.

MAX738 Tube TIN Active DC to DC switching regulator 5V 7.62mm 750mA 160kHz
Buck Converter, No 160kHz Fixed 1 5V 5V 16V 6V PDIP-8, TH
SWITCHING REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Dc/dc Conv, Buck, 160Khz, Dip-8; Topology:buck (Step Down); Input Voltage Min:6V; Input Voltage Max:16V; Dc / Dc Converter Ic Case:dip; No. Of Pins:8Pins; Output Current:750Ma; Switching Frequency:160Khz; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated