Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX712CSE

2A(Max) 4.5V 18V 5.5V Diversification SOIC-16 SMD mount 9.9mm*3.9mm*1.55mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX712CSE.

Augswan

Datasheet17 pages17 years ago

iiiC

_legacy Avnet

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX712CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.52
$ 7.52
Stock
401,105
660,453
660,453
Authorized Distributors
0
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
-
SOIC
SOIC
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
-
Surface Mount
Surface Mount
Packaging
Bulk
Bulk
Bulk

Descriptions

Descriptions of Analog Devices MAX712CSE provided by its distributors.

2A(Max) 4.5V 18V 5.5V Diversification SOIC-16 SMD mount 9.9mm*3.9mm*1.55mm
NICD/NIMH BATTERY FAST-CHARGE CONTROLLER Battery Charge Controller, Current-mode, 0.1A, CMOS, PDSO16
Fast Charge Management NiCD/NiMH 2000mA 18V 16-Pin SOIC N
IC BAT CHG MULTCHEM 1-16C 16SOIC
IC BATT FASTCHRG NICD/NIMH16SOIC
BATTERY CHARGE CONTROLLER; Temperature Grade: COMMERCIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated